There are no models available for this part yet.
Overview of 06.600.2927.0 by Wieland Electric GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2927CDDB#TRPBF | Analog Devices | 1x Pwr S Track Cntr | |
LTC2927ITS8#TRMPBF | Analog Devices | 1x Pwr S Track Cntr | |
LTC2927IDDB#TRMPBF | Analog Devices | 1x Pwr S Track Cntr |
Price & Stock for 06.600.2927.0 by Wieland Electric GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40B7073
|
Newark | Cable Ferrules Din 46228-E 6 -12 |Wieland Electric 06.600.2927.0 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2670 / $0.4850 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.1772 | Buy Now | ||
Onlinecomponents.com | Connector Accessories Ferrule With Insulating Sleeve Yellow RoHS: Compliant |
2278 In Stock 1701 Factory Stock |
|
$0.1791 / $0.2953 | Buy Now | ||
DISTI #
79356476
|
Verical | Ferrules Terminal 10AWG Electrolytic Copper Yellow 20mm Galvanic Tin Box Min Qty: 200 Package Multiple: 100 Date Code: 2148 | Americas - 2200 |
|
$0.2400 / $0.3839 | Buy Now | |
Master Electronics | Connector Accessories Ferrule With Insulating Sleeve Yellow RoHS: Compliant |
2278 In Stock 1701 Factory Stock |
|
$0.1791 / $0.2953 | Buy Now |
CAD Models for 06.600.2927.0 by Wieland Electric GmbH
Part Data Attributes for 06.600.2927.0 by Wieland Electric GmbH
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIELAND ELECTRIC GMBH
|
Reach Compliance Code
|
compliant
|
Assembly Item Name
|
FERRULE
|
Connector Support Type
|
TERMINAL BLOCK ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYPROPYLENE
|
MIL Conformance
|
NO
|
Material
|
COPPER ALLOY
|
Wire Size-Max
|
9 AWG
|