Part Details for 06.600.2727.0 by Wieland Electric GmbH
Overview of 06.600.2727.0 by Wieland Electric GmbH
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06.600.2727.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40B7072
|
Newark | Cable Ferrules Din 46228-E 4 -10 |Wieland Electric 06.600.2727.0 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1730 / $0.2110 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.1143 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Ferrule With Insulating Sleeve Gray RoHS: Compliant |
2862 In Stock 24705 Factory Stock |
|
$0.1766 / $0.2673 | Buy Now |
DISTI #
66719129
|
Verical | Connector Ferrule With Insulating Sleeve Gray Min Qty: 250 Package Multiple: 250 Date Code: 2242 | Americas - 2750 |
|
$0.2813 / $0.3713 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3993 |
|
$0.1000 / $0.1500 | Buy Now |
|
Master Electronics | Connector Accessories Ferrule With Insulating Sleeve Gray RoHS: Compliant |
2862 In Stock 24705 Factory Stock |
|
$0.1766 / $0.2673 | Buy Now |
Part Details for 06.600.2727.0
06.600.2727.0 CAD Models
06.600.2727.0 Part Data Attributes:
|
06.600.2727.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
06.600.2727.0
Wieland Electric GmbH
Terminal Block Accessory, Ferrule, Copper Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC GMBH | |
Reach Compliance Code | compliant | |
Assembly Item Name | FERRULE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPROPYLENE | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Wire Size-Max | 11 AWG |