There are no models available for this part yet.
Overview of 06.5512 by Thermo Fisher Scientific
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1255-122MLC | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Iron-Core, SMD, 4541, CHIP, 4541, ROHS COMPLIANT | |
MLC1255-122MLB | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Iron-Core, SMD, 4541, CHIP, 4541, ROHS COMPLIANT | |
MLC1255-122MXB | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 06.5512 by Thermo Fisher Scientific
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
20005881
|
TestEquity LLC | External Pressure Pump At 1.5 M3/Hr For Lab Tower Edi System | 0 |
|
$1,880.0000 | Buy Now |