Part Details for 06.10.018.0 by igus Inc
Overview of 06.10.018.0 by igus Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06.10.018.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75110373
|
RS | E2 Miro Energy Chain, 16.5x15mm, Rad 18mm | igus 06.10.018.0 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Linear Foot | 0 |
|
$12.6300 | RFQ |
DISTI #
71773927
|
RS | Cable Chain 6, e-chain Black, W10mmXD10.5mm, L1m,18mm Min. Bend Radius | igus 06.10.018.0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$48.5700 / $57.8300 | RFQ |
DISTI #
06.10.018.0
|
TME | Cable chain, 06, Bend.rad: 18mm, L: 1000mm, Int.height: 10.5mm Min Qty: 1 | 2 |
|
$25.5600 / $29.2100 | Buy Now |