Part Details for 06-B021 by NTE Electronics Inc
Overview of 06-B021 by NTE Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT45DB021E-DWF | Renesas Electronics Corporation | 2Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory | |
AT45DB021E-UUN-T | Renesas Electronics Corporation | 2Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory | |
AT45DB021E-SSHN2B-T | Renesas Electronics Corporation | 2Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory |