Part Details for 06-81000-310C by Aries Electronics Inc
Overview of 06-81000-310C by Aries Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06-81000-310C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06-81000-310C-ND
|
DigiKey | CONN IC DIP SOCKET 6POS GOLD Min Qty: 96 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0470 | Buy Now |
DISTI #
535-06-81000-310C
|
Mouser Electronics | IC & Component Sockets ELEV. SCKT .3 CENTER COLLET 6 PINS RoHS: Compliant | 0 |
|
$4.7600 / $6.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 58 Package Multiple: 1 | 0 |
|
$4.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9700 / $5.1800 | Buy Now |
Part Details for 06-81000-310C
06-81000-310C CAD Models
06-81000-310C Part Data Attributes:
|
06-81000-310C
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
06-81000-310C
Aries Electronics Inc
IC Socket, DIP16, 6 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | BRASS | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP16 | |
Housing Material | NYLON46 | |
JESD-609 Code | e3 | |
Number of Contacts | 6 |