Part Details for 05S432-K00S3 by Rosenberger
Overview of 05S432-K00S3 by Rosenberger
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05S432-K00S3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05S432-K00S3-ND
|
DigiKey | PRECISION N TYPE ADAPTER Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$307.0900 | Buy Now |
DISTI #
476-05S432-K00S3
|
Mouser Electronics | RF Adapters - Between Series Adaptor RoHS: Compliant | 0 |
|
$307.0500 / $307.0900 | Order Now |
|
Dynamic Solutions GmbH | 44 |
|
RFQ |
Part Details for 05S432-K00S3
05S432-K00S3 CAD Models
05S432-K00S3 Part Data Attributes
|
05S432-K00S3
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
05S432-K00S3
Rosenberger
RF Connector Adapter, RPC-N-SMA, Panel Mount, Male-Female, Plug-jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | RPC-N-SMA | |
Body/Shell Style | PLUG-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE-FEMALE | |
Contact Material | BERYLLIUM COPPER, BERYLLIUM COPPER | |
Contact Style | COAX | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.54 dB | |
Insulator Material | POLYPHENYLENE ETHER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
VSWR | 1.15 |