Part Details for 05S150-010S3 by Rosenberger
Overview of 05S150-010S3 by Rosenberger
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05S150-010S3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05S150-010S3-ND
|
DigiKey | PRECISION N TYPE CALIBRATION LOA Min Qty: 2 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$522.0550 | Buy Now |
DISTI #
476-05S150-010S3
|
Mouser Electronics | RF Terminators CALIBRATION LOAD RoHS: Compliant | 0 |
|
$500.7400 / $521.9300 | Order Now |
|
Dynamic Solutions GmbH | 22 |
|
RFQ |
Part Details for 05S150-010S3
05S150-010S3 CAD Models
05S150-010S3 Part Data Attributes:
|
05S150-010S3
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
05S150-010S3
Rosenberger
RF N Connector, 1 Contact(s), Male, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Rosenberger | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body Depth | 0.688 inch | |
Body Diameter | 0.846 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 1 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPHENYLENE ETHER | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Total Number of Contacts | 1 | |
VSWR | 1.47 |