Part Details for 05S12L-000S3 by Rosenberger
Results Overview of 05S12L-000S3 by Rosenberger
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
05S12L-000S3 Information
05S12L-000S3 by Rosenberger is an Other RF Connector.
Other RF Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 05S12L-000S3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05S12L-000S3-ND
|
DigiKey | PRECISION N TYPE OPEN Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$963.3200 | Buy Now |
DISTI #
476-05S12L-000S3
|
Mouser Electronics | RF Connector Accessories OPEN RoHS: Compliant | 0 |
|
$929.3800 | Order Now |
|
Dynamic Solutions GmbH | 28 |
|
RFQ |
Part Details for 05S12L-000S3
05S12L-000S3 CAD Models
05S12L-000S3 Part Data Attributes
|
05S12L-000S3
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
05S12L-000S3
Rosenberger
RF Connector, Male, Plug,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYSTYROL | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 2.62 |