Part Details for 05K150-075S3 by Rosenberger
Overview of 05K150-075S3 by Rosenberger
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05K150-075S3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Dynamic Solutions GmbH | 33 |
|
RFQ |
Part Details for 05K150-075S3
05K150-075S3 CAD Models
05K150-075S3 Part Data Attributes
|
05K150-075S3
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
05K150-075S3
Rosenberger
RF Connector, 1 Contact(s), Female, Jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Rosenberger | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body Diameter | 0.618 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPHENYLENE ETHER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Total Number of Contacts | 1 | |
VSWR | 1.5 |