Part Details for 05K12L-000S3 by Rosenberger
Overview of 05K12L-000S3 by Rosenberger
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 05K12L-000S3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05K12L-000S3-ND
|
DigiKey | PRECISION N TYPE OPEN Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$976.7800 | Buy Now |
DISTI #
476-05K12L-000S3
|
Mouser Electronics | RF Connector Accessories OPEN RoHS: Compliant | 0 |
|
$976.6700 | Order Now |
Part Details for 05K12L-000S3
05K12L-000S3 CAD Models
05K12L-000S3 Part Data Attributes
|
05K12L-000S3
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
05K12L-000S3
Rosenberger
RF Connector, Female, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYSTYROL | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 2.62 |