Part Details for 05K-10S-M840 by Electronic Hardware Corporation (EHC)
Overview of 05K-10S-M840 by Electronic Hardware Corporation (EHC)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05K-10S-M840
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70670038
|
RS | Knob, clamp, knurled, thermoplastic, dia 25mm, M8 X 40mm steel stud | Electronic Hardware Corporation (EHC) 05K-10S-M840 RoHS: Compliant Min Qty: 132 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6300 / $0.6800 | RFQ |