-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP,CERAMIC,220NF,500VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05HV15B224KN-ND
|
DigiKey | CAP CER 0.22UF 500V X7R RADIAL Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$342.1520 | Buy Now |
DISTI #
05HV15B224KN
|
Avnet Americas | Cap Ceramic 0.22uF 500V X7R 10% Radial 15.24mm 125°C Bulk - Bulk (Alt: 05HV15B224KN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-05HV15B224KN
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 500V 0.22uF X7R 10% LS=15.24mm RoHS: Compliant | 0 |
|
$357.7100 / $364.4700 | Order Now |
DISTI #
05HV15B224KN
|
Avnet Americas | Cap Ceramic 0.22uF 500V X7R 10% Radial 15.24mm 125°C Bulk - Bulk (Alt: 05HV15B224KN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
05HV15B224KN
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
05HV15B224KN
KEMET Corporation
CAP,CERAMIC,220NF,500VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7230 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 17.78 mm | |
Length | 18.29 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 7230 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Nickel (Ni) | |
Terminal Pitch | 15.24 mm | |
Terminal Shape | WIRE | |
Width | 7.62 mm |