-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 6230, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05HV14B104KN-ND
|
DigiKey | CAP CER 0.1UF 500V X7R RADIAL Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$292.6680 | Buy Now |
DISTI #
80-05HV14B104KN
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 500V 0.1uF X7R 10% LS=12.7mm RoHS: Not Compliant | 0 |
|
$292.6600 | Order Now |
DISTI #
70096343
|
RS | Capacitor, Ceramic, Cap 0.1 uF, Tol 10%, Vol-Rtg 500 VDC, Radial:High Temperature | KEMET 05HV14B104KN RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$123.8800 / $176.9700 | RFQ |
|
Bristol Electronics | 58 |
|
RFQ | ||
DISTI #
05HV14B104KN
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 500V 0.1uF X7R 10% LS=12.7mm Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
05HV14B104KN
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
05HV14B104KN
KEMET Corporation
Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 6230, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 6230 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 12.7 mm | |
Length | 15.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 6230 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Nickel (Ni) | |
Terminal Pitch | 12.7 mm | |
Terminal Shape | WIRE | |
Width | 7.62 mm |