-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.01uF, 2515
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05HV10B103KN-ND
|
DigiKey | CAP CER 10000PF 500V X7R RADIAL Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.8080 | Buy Now |
DISTI #
05HV10B103KN
|
Avnet Americas | Cap Ceramic 0.01uF 500V X7R 10% Radial 4.32mm 200°C Bulk - Bulk (Alt: 05HV10B103KN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-05HV10B103K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 500V 0.01uF X7R 10% LS=4.32mm RoHS: Compliant | 0 |
|
$42.7000 / $52.3000 | Order Now |
DISTI #
05HV10B103KN
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 500V 0.01uF X7R 10% LS=4.32mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
05HV10B103KN
|
Avnet Americas | Cap Ceramic 0.01uF 500V X7R 10% Radial 4.32mm 200°C Bulk - Bulk (Alt: 05HV10B103KN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
05HV10B103KN
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
05HV10B103KN
KEMET Corporation
Ceramic Capacitor, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.01uF, 2515
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2515 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.59 mm | |
Length | 6.35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 2515 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Nickel (Ni) | |
Terminal Pitch | 4.32 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |