-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Through Hole Mount, 2520, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05HS20B273KC-ND
|
DigiKey | CAP CER 0.027UF 500V X7R RADIAL Min Qty: 10 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$150.5710 | Buy Now |
DISTI #
05HS20B273KC
|
Avnet Americas | Cap Ceramic 0.027uF 500V X7R 10% Radial 4.32mm 125°C Bulk - Bulk (Alt: 05HS20B273KC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-05HS20B273KC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 500V 0.027uF X7R 10% LS=4.32mm | 0 |
|
$168.4800 / $174.1700 | Order Now |
DISTI #
05HS20B273KC
|
Avnet Americas | Cap Ceramic 0.027uF 500V X7R 10% Radial 4.32mm 125°C Bulk - Bulk (Alt: 05HS20B273KC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
05HS20B273KC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
05HS20B273KC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Through Hole Mount, 2520, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2520 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.59 mm | |
JESD-609 Code | e0 | |
Length | 6.35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-49467 | |
Size Code | 2520 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 4.32 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |
This table gives cross-reference parts and alternative options found for 05HS20B273KC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 05HS20B273KC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
05HV20B273KC | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Through Hole Mount, 2520, RADIAL LEADED | KEMET Corporation | 05HS20B273KC vs 05HV20B273KC |
05HV20B273KN | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 2520, | KEMET Corporation | 05HS20B273KC vs 05HV20B273KN |
05HS20B273K | CAP,CERAMIC,27NF,500VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC | KEMET Corporation | 05HS20B273KC vs 05HS20B273K |