-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
05HCP-471K-51 by FASTRON GmBH is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-05HCP-471K-51
|
Mouser Electronics | Power Inductors - Leaded 470uH 10% 0.22A RoHS: Compliant | 501 |
|
$0.4410 / $1.1600 | Buy Now |
DISTI #
V72:2272_21732076
|
Arrow Electronics | Inductor Pluggable Unshielded Wirewound 470uH 10% 10KHz Ferrite 0.32A 1.946Ohm DCR RDL T/R Automoti... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1830 Container: Cut Strips | Americas - 463 |
|
$0.1379 / $0.1496 | Buy Now |
|
Onlinecomponents.com | Pluggable Inductor for High Currents - 470μH ±10% - DCR: 1.946 - Isat: 0.220A - Tape&Reel RoHS: Compliant | 0 |
|
$0.4487 / $0.5270 | Buy Now |
DISTI #
29519589
|
Verical | Inductor Pluggable Unshielded Wirewound 470uH 10% 10KHz Ferrite 0.32A 1.946Ohm DCR RDL T/R Automoti... more RoHS: Compliant Min Qty: 47 Package Multiple: 1 Date Code: 1830 | Americas - 463 |
|
$0.1379 / $0.1449 | Buy Now |
DISTI #
29417528
|
Verical | Inductor Pluggable Unshielded Wirewound 470uH 10% 10KHz Ferrite 0.32A 1.946Ohm DCR RDL T/R Automoti... more RoHS: Compliant Min Qty: 350 Package Multiple: 350 | Americas - 350 |
|
$1.1368 | Buy Now |
DISTI #
05HCP-471K-51
|
TME | Inductor: wire, THT, 470uH, 0.32A, 1.946Ω, ±10%, Ø7.5x5.2mm, 10kHz Min Qty: 1000 | 0 |
|
$0.4130 | RFQ |
|
NAC | Pluggable Inductor for High Currents - Attributes: Inductance Value: 470?H, Tolerance: 10%, DCR ma... more RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 350 |
|
$0.5000 / $0.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
05HCP-471K-51
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
05HCP-471K-51
FASTRON GmBH
General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Fastron | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 1.946 Ω | |
Inductance-Nom (L) | 470 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Length | 23 mm | |
Lead Spacing | 2.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.8 mm | |
Package Length | 7.5 mm | |
Package Style | Radial | |
Packing Method | TR | |
Rated Current-Max | 0.32 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 2.35 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 10% |