Part Details for 05HCP/T-821K-51 by FASTRON GmBH
Results Overview of 05HCP/T-821K-51 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
05HCP/T-821K-51 Information
05HCP/T-821K-51 by FASTRON GmBH is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE4A18821K1 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors 8P8C, Vertical, CAT6A, Shield, With LEDs | |
RJE4518821K1 | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6, THT, No Panel Stops, Single Port, Shield No EMI Tabs, With LEDs | |
RJE4A18821K1T | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6A, THR, No Panel Stops, Single Port, Shield No EMI Tabs, With LEDs |
Price & Stock for 05HCP/T-821K-51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-05HCP/T-821K-51
|
Mouser Electronics | Power Inductors - Leaded Ferrite Core Pluggable Inductor with Tube for High Currents RoHS: Compliant | 0 |
|
$0.5490 / $0.6080 | Order Now |
|
Onlinecomponents.com | Pluggable Inductor with Tube for High Currents - 820μH ±10% - DCR: 3.750 - Isat: 0.170A - Tape&R... more RoHS: Compliant | 0 |
|
$0.4936 / $0.5800 | Buy Now |
|
NAC | Pluggable Inductor with Tube for High Currents - Attributes: Inductance Value: 820?H, Tolerance: 10... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.5400 / $0.6500 | Buy Now |
Part Details for 05HCP/T-821K-51
05HCP/T-821K-51 CAD Models
05HCP/T-821K-51 Part Data Attributes
|
05HCP/T-821K-51
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
05HCP/T-821K-51
FASTRON GmBH
General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 3.75 Ω | |
Inductance-Nom (L) | 820 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Length | 23 mm | |
Lead Spacing | 2.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.5 mm | |
Package Length | 7.5 mm | |
Package Style | Radial | |
Packing Method | TR | |
Rated Current-Max | 0.24 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1.76 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 10% |