Part Details for 05H1 by Rectron Semiconductor
Overview of 05H1 by Rectron Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05H1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0243 / $0.0349 | Buy Now |
Part Details for 05H1
05H1 CAD Models
05H1 Part Data Attributes
|
05H1
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
05H1
Rectron Semiconductor
Rectifier Diode, 1 Element, 0.5A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 05H1
This table gives cross-reference parts and alternative options found for 05H1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 05H1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
05H1-W | Rectifier Diode, 1 Element, 0.5A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | 05H1 vs 05H1-W |
RSFALR2G | Rectifier Diode, 1 Element, 0.5A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | 05H1 vs RSFALR2G |
RSFALHRUG | Rectifier Diode, 1 Element, 0.5A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | 05H1 vs RSFALHRUG |
RSFALHMQG | Rectifier Diode, 1 Element, 0.5A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | 05H1 vs RSFALHMQG |
RSFALHMT | Rectifier Diode, 1 Element, 0.5A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | 05H1 vs RSFALHMT |
05F1-W | Rectifier Diode, 1 Element, 0.5A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | 05H1 vs 05F1-W |
RSFALM2 | Rectifier Diode, 1 Element, 0.5A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | 05H1 vs RSFALM2 |
RSFALHR3G | Rectifier Diode, 1 Element, 0.5A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | 05H1 vs RSFALHR3G |
RSFALHRQ | Rectifier Diode, 1 Element, 0.5A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | 05H1 vs RSFALHRQ |
05U1 | Rectifier Diode, 1 Element, 0.5A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | 05H1 vs 05U1 |