Part Details for 05GM3MX by Switchcraft Conxall
Results Overview of 05GM3MX by Switchcraft Conxall
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
05GM3MX Information
05GM3MX by Switchcraft Conxall is a DIN Connector.
DIN Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 05GM3MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M8696
|
Newark | Connector, Din, Plug, 3 Position, No. Of Contacts:3Contacts, Gender:Plug, Connector Mounting:Cabl... more RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9100 / $10.2100 | Buy Now |
DISTI #
SC1604-ND
|
DigiKey | CONN PLUG MALE DIN 3POS SOLDER Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
502-05GM3MX
|
Mouser Electronics | Circular DIN Connectors 3 PIN MALE PLUG RoHS: Compliant | 0 |
|
$8.8100 / $12.0500 | Order Now |
DISTI #
70214328
|
RS | 05GM Series 3 Pole Din Connector Plug 3A 34 V dc Snap Lock | Switchcraft 05GM3MX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$9.1900 / $11.9400 | Buy Now |
|
Onlinecomponents.com | Conn Circular DIN M 3 POS ST Cable Mount 3 Terminal 1 Port RoHS: Compliant |
46 On Order |
|
$6.4000 / $11.8100 | Buy Now |
DISTI #
05GM3MX
|
TTI | Circular DIN Connectors 3 PIN MALE PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$8.0000 / $9.1600 | Buy Now |
DISTI #
000000000002369773
|
Sager | Circular DIN Connectors 3 PIN MALE PLUG Min Qty: 25 | 0 |
|
$8.4900 / $10.9400 | Buy Now |
|
Master Electronics | Conn Circular DIN M 3 POS ST Cable Mount 3 Terminal 1 Port RoHS: Compliant |
46 On Order |
|
$6.4000 / $11.8100 | Buy Now |
Part Details for 05GM3MX
05GM3MX CAD Models
05GM3MX Part Data Attributes
|
05GM3MX
Switchcraft Conxall
Buy Now
|
Compare Parts:
05GM3MX
Switchcraft Conxall
Select a part to compare: |
Samacsys Manufacturer | Switchcraft |