Part Details for 05DL5M by Switchcraft Conxall
Overview of 05DL5M by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05DL5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn DIN Connector M 5 POS RA Cable Mount 5 Terminal 1 Port | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | 3 |
|
$17.2838 / $18.5184 | Buy Now | |
DISTI #
000000000000069798
|
Sager | Circular DIN Connectors DIN PLUG RT.ANG. 5P | 0 |
|
Buy Now |
Part Details for 05DL5M
05DL5M CAD Models
05DL5M Part Data Attributes
|
05DL5M
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
05DL5M
Switchcraft Conxall
Circular DIN Connector, 5 Contact(s), Male, Cable Mount, Wire Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | POLARIZED | |
Body Breadth | 0.629 inch | |
Body Depth | 1.35 inch | |
Body Length | 0.629 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR DIN CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pitch Circle Diameter | 7 mm | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | WIRE | |
Total Number of Contacts | 5 | |
Withdrawl Force-Min | 1.112 N |