Part Details for 05DBAW5 by Delta Fan
Overview of 05DBAW5 by Delta Fan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05DBAW5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Line Filter General Purpose 50Hz/60Hz 5A 250VAC Wire Lead Flange Mount RoHS: Compliant |
289 In Stock |
|
$6.6400 / $9.3800 | Buy Now |
|
Master Electronics | Power Line Filter General Purpose 50Hz/60Hz 5A 250VAC Wire Lead Flange Mount RoHS: Compliant |
289 In Stock |
|
$6.6400 / $9.3800 | Buy Now |