Part Details for 05D330K by Shenzhen Ruilongyuan Electronics
Overview of 05D330K by Shenzhen Ruilongyuan Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05D330K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5789-05D330K-ND
|
DigiKey | VARISTOR 33V 100A DISC 5MM Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now |