Part Details for 05CL5M by Switchcraft Conxall
Overview of 05CL5M by Switchcraft Conxall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 05CL5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Circular DIN PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | 54 |
|
$15.5864 / $18.9565 | Buy Now | |
DISTI #
000000000000069797
|
Sager | Circular DIN Connectors 5 PIN MALE PLUG | 0 |
|
Buy Now |
Part Details for 05CL5M
05CL5M CAD Models
05CL5M Part Data Attributes:
|
05CL5M
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
05CL5M
Switchcraft Conxall
Circular DIN Connector, 5 Contact(s), Male, Cable Mount, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR DIN CONNECTOR | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Pitch Circle Diameter | 7 mm | |
DIN Conformance | YES | |
EMI Shielded | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 5 |