Part Details for 05CL3M by Switchcraft Conxall
Overview of 05CL3M by Switchcraft Conxall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05CL3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Circular DIN M 3 POS ST Cable Mount 3 Terminal 1 Port |
2 In Stock |
|
$7.5500 / $31.2600 | Buy Now |
|
Quest Components | Connector, Circular Din, Cable Mnt, Plug, 3 Contacts, Pin, Wire Terminal | 3 |
|
$11.2950 | Buy Now |
|
Quest Components | Connector, Circular Din, Cable Mnt, Plug, 3 Contacts, Pin, Wire Terminal | 2 |
|
$12.0600 | Buy Now |
DISTI #
000000000000069796
|
Sager | Circular DIN Connectors 3 PIN MALE PLUG | 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular DIN M 3 POS ST Cable Mount 3 Terminal 1 Port |
2 In Stock |
|
$7.5500 / $31.2600 | Buy Now |
Part Details for 05CL3M
05CL3M CAD Models
05CL3M Part Data Attributes:
|
05CL3M
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
05CL3M
Switchcraft Conxall
Circular DIN Connector, 3 Contact(s), Male, Cable Mount, Wire Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.787 inch | |
Body Depth | 1.339 inch | |
Body Length | 0.787 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR DIN CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Pitch Circle Diameter | 7 mm | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | WIRE | |
Total Number of Contacts | 3 | |
Withdrawl Force-Min | 1.0008 N |