Part Details for 05W5A-2 by LRC Leshan Radio Co Ltd
Overview of 05W5A-2 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for 05W5A-2
05W5A-2 CAD Models
05W5A-2 Part Data Attributes
|
05W5A-2
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
05W5A-2
LRC Leshan Radio Co Ltd
Zener Diode, 4.5V V(Z), 2.2%, 0.5W,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Number of Elements | 1 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 4.5 V | |
Surface Mount | NO | |
Technology | ZENER | |
Voltage Tol-Max | 2.2% | |
Working Test Current | 5 mA |