Part Details for 05W15-3 by LRC Leshan Radio Co Ltd
Overview of 05W15-3 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 05W15-3
05W15-3 CAD Models
05W15-3 Part Data Attributes:
|
05W15-3
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
05W15-3
LRC Leshan Radio Co Ltd
Zener Diode, 15.2V V(Z), 2%, 0.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Number of Elements | 1 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 15.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |