Part Details for 05HV24N153MCM by KEMET Corporation
Overview of 05HV24N153MCM by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 05HV24N153MCM
05HV24N153MCM CAD Models
05HV24N153MCM Part Data Attributes
|
05HV24N153MCM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
05HV24N153MCM
KEMET Corporation
Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 5727,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 12.7 mm | |
JESD-609 Code | e0 | |
Length | 14.48 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | WAFFLE PACK, TRAY | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 12.07 mm | |
Terminal Shape | WIRE | |
Width | 6.89 mm |
Alternate Parts for 05HV24N153MCM
This table gives cross-reference parts and alternative options found for 05HV24N153MCM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 05HV24N153MCM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C647C153MCG5TA | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Through Hole Mount, 5727, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 05HV24N153MCM vs C647C153MCG5TA |
05HV24N153MNM | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 5727, | KEMET Corporation | 05HV24N153MCM vs 05HV24N153MNM |
C647C153MCG5TA7303 | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 5727, | KEMET Corporation | 05HV24N153MCM vs C647C153MCG5TA7303 |
C647C153MCG5HA7301 | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 5727, | KEMET Corporation | 05HV24N153MCM vs C647C153MCG5HA7301 |
C647C153MCG5HA | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 5727, | KEMET Corporation | 05HV24N153MCM vs C647C153MCG5HA |
C647C153MCG5TA7301 | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 5727, | KEMET Corporation | 05HV24N153MCM vs C647C153MCG5TA7301 |