Part Details for 05HS36B274JC by KEMET Corporation
Overview of 05HS36B274JC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 05HS36B274JC
05HS36B274JC CAD Models
05HS36B274JC Part Data Attributes
|
05HS36B274JC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
05HS36B274JC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.27uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.27 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 05HS36B274JC
This table gives cross-reference parts and alternative options found for 05HS36B274JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 05HS36B274JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH417C274JG80A4 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.27uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | 05HS36B274JC vs CH417C274JG80A4 |
CV417C274JA30A2 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.27uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | 05HS36B274JC vs CV417C274JA30A2 |
CV437C274JG30A4 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.27uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | 05HS36B274JC vs CV437C274JG30A4 |
CV527C274JG80A4 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.27uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | 05HS36B274JC vs CV527C274JG80A4 |
CH447C274JG80A4 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.27uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | 05HS36B274JC vs CH447C274JG80A4 |
CV517C274JA80A4 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.27uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | 05HS36B274JC vs CV517C274JA80A4 |
CV437C274JG80A4 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.27uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | 05HS36B274JC vs CV437C274JG80A4 |
CV427C274JA80A4 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.27uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | 05HS36B274JC vs CV427C274JA80A4 |
CV547C274JA80A2 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.27uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | 05HS36B274JC vs CV547C274JA80A2 |
CV417C274JA80A2 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.27uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | 05HS36B274JC vs CV417C274JA80A2 |