Datasheets
05HS36B225P by: KEMET Corporation

Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF,

Part Details for 05HS36B225P by KEMET Corporation

Overview of 05HS36B225P by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 05HS36B225P

05HS36B225P CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

05HS36B225P Part Data Attributes

05HS36B225P KEMET Corporation
Buy Now Datasheet
Compare Parts:
05HS36B225P KEMET Corporation Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code not_compliant
ECCN Code EAR99
Capacitance 2.2 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 18.29 mm
Length 36.83 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method Bulk
Positive Tolerance 100%
Rated (DC) Voltage (URdc) 500 V
Reference Standard MIL-PRF-49467
Surface Mount NO
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Pitch 34.92 mm
Terminal Shape WIRE
Width 6.89 mm

Alternate Parts for 05HS36B225P

This table gives cross-reference parts and alternative options found for 05HS36B225P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 05HS36B225P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
05HV36B225PC Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, X7R, 15% TC, 2.2uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 05HS36B225P vs 05HV36B225PC
05HS36B225PF Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, KEMET Corporation 05HS36B225P vs 05HS36B225PF
05HS36B225PCF Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, KEMET Corporation 05HS36B225P vs 05HS36B225PCF
05HV36B225PCM Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, KEMET Corporation 05HS36B225P vs 05HV36B225PCM
05HV36B225PNM Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, KEMET Corporation 05HS36B225P vs 05HV36B225PNM
05HS36B225PC Ceramic Capacitor, Multilayer, Ceramic, 500V, 100% +Tol, 0% -Tol, X7R, 15% TC, 2.2uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 05HS36B225P vs 05HS36B225PC
05HV36B225PN Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, KEMET Corporation 05HS36B225P vs 05HV36B225PN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 05HS36B225P by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 05HS36B225P by KEMET Corporation

Select Manufacturer
Which Manufacturer of 05HS36B225P would you like to use for your alert(s)?
  • Please alert me when 05HS36B225P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 05HS36B225P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 05HS36B225P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 05HS36B225P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 05HS36B225P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 05HS36B225P by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: