Part Details for 05HS34N273PC by KEMET Corporation
Overview of 05HS34N273PC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 05HS34N273PC
05HS34N273PC CAD Models
05HS34N273PC Part Data Attributes
|
05HS34N273PC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
05HS34N273PC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 500V, 100% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.027uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for 05HS34N273PC
This table gives cross-reference parts and alternative options found for 05HS34N273PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 05HS34N273PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CV537A273PA30A4 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 100% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.027uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | 05HS34N273PC vs CV537A273PA30A4 |
05HS25N273PC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 100% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 05HS34N273PC vs 05HS25N273PC |
CV517A273PA30A2 | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | 05HS34N273PC vs CV517A273PA30A2 |
CV537A273PG30A4 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 100% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.027uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | 05HS34N273PC vs CV537A273PG30A4 |
CH447A273PG80A4 | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 | Kyocera AVX Components | 05HS34N273PC vs CH447A273PG80A4 |
CV517A273PA80A4 | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 | Kyocera AVX Components | 05HS34N273PC vs CV517A273PA80A4 |
CV447A273PG80A4 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 100% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.027uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | 05HS34N273PC vs CV447A273PG80A4 |
CV447A273PG80A2 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 100% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.027uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | 05HS34N273PC vs CV447A273PG80A2 |
CH537A273PA80A4 | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 | Kyocera AVX Components | 05HS34N273PC vs CH537A273PA80A4 |
CV437A273PA80A2 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 100% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.027uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | 05HS34N273PC vs CV437A273PA80A2 |