Part Details for 05HS25N333PC by KEMET Corporation
Overview of 05HS25N333PC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 05HS25N333PC
05HS25N333PC CAD Models
05HS25N333PC Part Data Attributes
|
05HS25N333PC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
05HS25N333PC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 500V, 100% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.033uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for 05HS25N333PC
This table gives cross-reference parts and alternative options found for 05HS25N333PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 05HS25N333PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH537A333PG80A4 | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 | Kyocera AVX Components | 05HS25N333PC vs CH537A333PG80A4 |
CV437A333PA30A4 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 100% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.033uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | 05HS25N333PC vs CV437A333PA30A4 |
CV637A333PA30A4 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 100% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.033uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | 05HS25N333PC vs CV637A333PA30A4 |
CH437A333PA80A4 | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 | Kyocera AVX Components | 05HS25N333PC vs CH437A333PA80A4 |
CH527A333PG30A4 | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 | Kyocera AVX Components | 05HS25N333PC vs CH527A333PG30A4 |
CV517A333PG80A4 | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 | Kyocera AVX Components | 05HS25N333PC vs CV517A333PG80A4 |
CH627A333PA80A4 | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 | Kyocera AVX Components | 05HS25N333PC vs CH627A333PA80A4 |
CV637A333PA80A2 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 100% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.033uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | 05HS25N333PC vs CV637A333PA80A2 |
CV517A333PG80A2 | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | 05HS25N333PC vs CV517A333PG80A2 |
CV647A333PG80A4 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 100% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.033uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | 05HS25N333PC vs CV647A333PG80A4 |