Part Details for 05HS23B474K by KEMET Corporation
Overview of 05HS23B474K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 05HS23B474K
05HS23B474K CAD Models
05HS23B474K Part Data Attributes
|
05HS23B474K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
05HS23B474K
KEMET Corporation
Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 4727,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 4727 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10.16 mm | |
Length | 11.94 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-49467 | |
Size Code | 4727 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Pitch | 9.52 mm | |
Terminal Shape | WIRE | |
Width | 6.89 mm |
Alternate Parts for 05HS23B474K
This table gives cross-reference parts and alternative options found for 05HS23B474K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 05HS23B474K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
05HS23B474KCF | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 4727, | KEMET Corporation | 05HS23B474K vs 05HS23B474KCF |
05HS23B474KF | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 4727, | KEMET Corporation | 05HS23B474K vs 05HS23B474KF |
05HV23B474KN | CAP,CERAMIC,470NF,500VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC | KEMET Corporation | 05HS23B474K vs 05HV23B474KN |