Part Details for 05HS20B681ZF by KEMET Corporation
Overview of 05HS20B681ZF by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 05HS20B681ZF
05HS20B681ZF CAD Models
05HS20B681ZF Part Data Attributes
|
05HS20B681ZF
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
05HS20B681ZF
KEMET Corporation
Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 2520,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2520 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.59 mm | |
Length | 6.35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-49467 | |
Size Code | 2520 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Pitch | 4.32 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |
Alternate Parts for 05HS20B681ZF
This table gives cross-reference parts and alternative options found for 05HS20B681ZF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 05HS20B681ZF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C617C681ZCR5TA7301 | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 2520, | KEMET Corporation | 05HS20B681ZF vs C617C681ZCR5TA7301 |
C617C681ZCR5HA7301 | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 2520, | KEMET Corporation | 05HS20B681ZF vs C617C681ZCR5HA7301 |
05HS20B681Z | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 2520, | KEMET Corporation | 05HS20B681ZF vs 05HS20B681Z |
05HV20B681ZN | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 2520, | KEMET Corporation | 05HS20B681ZF vs 05HV20B681ZN |
05HV20B681ZCM | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 2520, | KEMET Corporation | 05HS20B681ZF vs 05HV20B681ZCM |
05HS20B681ZCF | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 2520, | KEMET Corporation | 05HS20B681ZF vs 05HS20B681ZCF |
C617C681ZCR5TA7303 | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 2520, | KEMET Corporation | 05HS20B681ZF vs C617C681ZCR5TA7303 |
C617C681ZCR5HA7303 | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 2520, | KEMET Corporation | 05HS20B681ZF vs C617C681ZCR5HA7303 |
C617C681ZCR5TA | Ceramic Capacitor, Multilayer, Ceramic, 500V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.00068uF, Through Hole Mount, 2520, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 05HS20B681ZF vs C617C681ZCR5TA |
05HV20B681ZC | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.00068uF, Through Hole Mount, 2520, RADIAL LEADED | KEMET Corporation | 05HS20B681ZF vs 05HV20B681ZC |