Part Details for 05GM5M by Switchcraft Conxall
Overview of 05GM5M by Switchcraft Conxall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05GM5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Circular DIN M 5 POS ST Cable Mount 5 Terminal 1 Port |
1 In Stock |
|
$19.0800 / $20.9900 | Buy Now |
|
Master Electronics | Conn Circular DIN M 5 POS ST Cable Mount 5 Terminal 1 Port |
1 In Stock |
|
$19.0800 / $20.9900 | Buy Now |
Part Details for 05GM5M
05GM5M CAD Models
05GM5M Part Data Attributes:
|
05GM5M
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
05GM5M
Switchcraft Conxall
Circular DIN Connector, 5 Contact(s), Male, Cable Mount, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Additional Feature | SHIELDED | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR DIN CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
DIN Conformance | YES | |
EMI Shielded | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 5 |