Part Details for 05CB102K by RTI Electronics Inc
Overview of 05CB102K by RTI Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 05CB102K
05CB102K CAD Models
05CB102K Part Data Attributes
|
05CB102K
RTI Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
05CB102K
RTI Electronics Inc
NTC Thermistor, 1000ohm, Through Hole Mount,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RTI ELECTRONICS | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -60 °C | |
Package Shape | DISK PACKAGE | |
Resistance | 1000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3530 K | |
Thermistor Application | TEMPERATURE COMPENSATION |