Part Details for 059AT5002H by Gowanda Electronics Corporation
Results Overview of 059AT5002H by Gowanda Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
059AT5002H Information
059AT5002H by Gowanda Electronics Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 059AT5002H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-059AT5002H-ND
|
DigiKey | HORIZONTAL TOROIDAL INDUCTOR Min Qty: 50 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.5494 | Buy Now |
DISTI #
059AT5002H
|
Avnet Americas | HORIZONTAL OPEN CONSTRUCTION TOROIDAL INDUCTOR - Bulk (Alt: 059AT5002H) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$9.0288 / $16.5088 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.7700 / $22.9600 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 70 |
|
$1.8750 / $3.0000 | Buy Now |
|
Quest Components | 1 ELEMENT, 50 uH, GENERAL PURPOSE INDUCTOR | 56 |
|
$1.5000 / $4.0000 | Buy Now |
Part Details for 059AT5002H
059AT5002H CAD Models
059AT5002H Part Data Attributes
|
059AT5002H
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
059AT5002H
Gowanda Electronics Corporation
General Purpose Inductor, 50uH, 10%, 1 Element,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Circular | |
DC Resistance | 0.022 Ω | |
Inductance-Nom (L) | 50 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 1.14 mm | |
Lead Length | 12.7 mm | |
Lead Spacing | 26.67 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 27.94 mm | |
Package Length | 12.07 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 6.9 A | |
Self Resonance Frequency | 4 MHz | |
Shape/Size Description | CIRCULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for 059AT5002H
This table gives cross-reference parts and alternative options found for 059AT5002H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 059AT5002H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
059AT5002HLF | Gowanda Electronics Corporation | Check for Price | General Purpose Inductor, 50uH, 10%, 1 Element, ROHS COMPLIANT | 059AT5002H vs 059AT5002HLF |
059AT5002V | Gowanda Electronics Corporation | Check for Price | General Purpose Inductor, 50uH, 10%, 1 Element, | 059AT5002H vs 059AT5002V |