Part Details for 05980020Z by Littelfuse Inc
Overview of 05980020Z by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05980020Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC8454
|
Newark | Mfuse Zcase 32V 2-Mega + 2-Midi/ Bulk |Littelfuse 05980020Z Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.2500 / $23.4400 | Buy Now |
DISTI #
F8281-ND
|
DigiKey | FUSE AUTOMOTIVE 50A 32VDC MODULE Min Qty: 50 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.4414 | Buy Now |
DISTI #
576-05980020Z
|
Mouser Electronics | Fuse Holder MFuse ZCase 32V 2-Mega + 2-Midi RoHS: Compliant | 0 |
|
$24.0000 / $27.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$22.0600 | Buy Now |
|
Ozdisan Elektronik | MFUSE ZCASE 32V 2-MEGA + 2-MIDI | 0 |
|
$44.9684 / $48.1162 | RFQ |
Part Details for 05980020Z
05980020Z CAD Models
05980020Z Part Data Attributes:
|
05980020Z
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
05980020Z
Littelfuse Inc
Electric Fuse
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | SCREW |