Part Details for 059303.5UXS by Littelfuse Inc
Results Overview of 059303.5UXS by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
059303.5UXS Information
059303.5UXS by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 059303.5UXS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-059303.5UXS
|
Mouser Electronics | Specialty Fuses F09BS Slo-Blo 3.5A Midget RoHS: Not Compliant | 0 |
|
$5.9800 | Order Now |
|
Onlinecomponents.com | F09B 250V Military Fuse Silver-Plated - 3.5A RoHS: Compliant | 0 |
|
$8.0700 / $22.1000 | Buy Now |
DISTI #
059303.5UXS
|
TTI | Specialty Fuses F09BS Slo-Blo 3.5A Midget RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for 059303.5UXS
059303.5UXS CAD Models
059303.5UXS Part Data Attributes
|
059303.5UXS
Littelfuse Inc
Buy Now
|
Compare Parts:
059303.5UXS
Littelfuse Inc
FUSE 3.5A SLO MIDGET SILVER MIL
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Blow Characteristic | TIME DELAY | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 10x38mm | |
Mounting Feature | INLINE/HOLDER | |
Rated Current | 3.5 A | |
Surface Mount | NO | |
Terminal Shape | END CAP |