Part Details for 059303.2U by Littelfuse Inc
Overview of 059303.2U by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 059303.2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B9880
|
Newark | F09B Sb 3.2A/ Bulk |Littelfuse 059303.2U RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7300 | Buy Now |
DISTI #
059303.2U-ND
|
DigiKey | FUSE CARTRIDGE 3.2A 250VAC 5AG Min Qty: 500 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3085 | Buy Now |
DISTI #
576-059303.2U
|
Mouser Electronics | Specialty Fuses F09B Slo-Blo 3.2A Midget RoHS: Not Compliant | 0 |
|
$3.9400 / $3.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$4.3400 | Buy Now |
|
Onlinecomponents.com | F09B 250V Military Fuse Nickel-Plated - 3.2A RoHS: Compliant | 0 |
|
$4.3200 / $9.0500 | Buy Now |
DISTI #
059303.2U
|
TTI | Specialty Fuses F09B Slo-Blo 3.2A Midget RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$3.8200 / $3.9200 | Buy Now |
DISTI #
000000000007220592
|
Sager | Specialty Fuses F09B Slo-Blo 3.2A Midget Min Qty: 1 | 0 |
|
$4.4200 / $6.0900 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 3.2A 250VAC 5AG | 0 |
|
$9.8680 / $10.8548 | RFQ |