Part Details for 059.01003.00-C by Astrodyne TDI Power Supplies & EMI Filters
Overview of 059.01003.00-C by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2010-030LD | Coilcraft Inc | Current Sense Transformer, | |
CST2010-03 | Coilcraft Inc | Current sensor, SMT, RoHS | |
CST2010-030L | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for 059.01003.00-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-059.01003.00-C-ND
|
DigiKey | LINE FILTER 120V/277VAC 10A CHAS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$460.3500 | Buy Now |
DISTI #
446-059.01003.00-C
|
Mouser Electronics | Power Line Filters RoHS: Compliant | 0 |
|
$426.0400 / $519.0700 | Order Now |
DISTI #
73547034
|
RS | MRI Room and Shielded Enclosure Filter, 10A, 3 Line, 059 Series | Astrodyne TDI 059.01003.00-C RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$441.7100 | RFQ |