Part Details for 0581200.X by Littelfuse Inc
Overview of 0581200.X by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for 0581200.X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R8553
|
Newark | Hazgard Fork Lift Fuse 48Vdc 200A/ Box |Littelfuse 0581200.X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$36.3300 / $38.1600 | Buy Now |
DISTI #
0581200.X-ND
|
DigiKey | FUSE STRIP 200A 48VAC/VDC RECT Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.3600 | Buy Now |
DISTI #
576-0581200.X
|
Mouser Electronics | Automotive Fuses HAZGARD FORK LIFT FUSE 48VDC 200A RoHS: Not Compliant | 0 |
|
$49.2100 / $58.7200 | Order Now |
DISTI #
75570965
|
RS | HAZGARD FORK LIFT FUSE 48VDC 200A | Littelfuse 0581200.X Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$116.6800 | RFQ |
|
Onlinecomponents.com | Hazgard Fork Lift Fuse 48VDC 200A RoHS: Compliant | 0 |
|
$47.3600 / $62.1700 | Buy Now |
DISTI #
000000000007220535
|
Sager | HAZGARD FORK LIFT FUSE 48VDC 200A Min Qty: 1 | 0 |
|
$46.2700 / $58.6600 | Buy Now |
|
Ozdisan Elektronik | FUSE STRIP 200A 48VAC/VDC RECT | 0 |
|
$210.2651 / $220.7784 | RFQ |
Part Details for 0581200.X
0581200.X CAD Models
0581200.X Part Data Attributes
|
0581200.X
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0581200.X
Littelfuse Inc
FUSE FORKLIFT HAZGARD 200A 48VDC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Body Breadth | 17.27 mm | |
Body Length or Diameter | 39 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 2500 A | |
Rated Current | 200 A | |
Rated Voltage(AC) | 48 V | |
Rated Voltage(DC) | 48 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |