There are no models available for this part yet.
Overview of 058-8683-241 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86837-140H | Amphenol Communications Solutions | 86837-140H-B/S II.100CC DR STRAIGHT | |
86832-104HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 4 Positions, 2.54 mm Pitch, Vertical, 8.26 mm (0.325 in.) Mating, 2.54 mm (0.1 in.) Tail. | |
86832-126HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 26 Positions, 2.54 mm Pitch, Vertical, 8.26 mm (0.325 in.) Mating, 2.54 mm (0.1 in.) Tail. |
Price & Stock for 058-8683-241 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
058-8683-241
|
Avnet Americas | - Bulk (Alt: 058-8683-241) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$8.0875 / $21.5340 | Buy Now | |
DISTI #
965-058-8683-241
|
Mouser Electronics | Circular MIL Spec Backshells 0588683241 | 0 |
|
$15.6300 / $17.0400 | Order Now | |
DISTI #
ITT058-8683-241
|
Heilind Electronics | 058-8683-241 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.4500 / $30.2600 | Buy Now | ||
DISTI #
ITT058-8683-241
|
Interstate Connecting Components | 058-8683-241 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$14.4500 / $30.2600 | Buy Now |