Part Details for 058-0613-000 by ITT Interconnect Solutions
Results Overview of 058-0613-000 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
058-0613-000 Information
058-0613-000 by ITT Interconnect Solutions is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 058-0613-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK8582
|
Newark | D-Sub Standard Connectors Ms3106R Size 22 E/B |Itt Cannon 058-0613-000 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 73 |
|
$19.9400 / $21.5400 | Buy Now |
DISTI #
965-0580613000
|
Mouser Electronics | Circular MIL Spec Connector MS3106R SIZE 22 E/B | 0 |
|
$20.7100 / $32.4900 | Order Now |
DISTI #
ITT058-0613-000
|
Heilind Electronics | 580613000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D-Sub Standard Connectors Ms3106R Size 22 E/B RoHS: Compliant |
399 In Stock |
|
$24.4100 / $36.2800 | Buy Now |
DISTI #
ITT058-0613-000
|
Interstate Connecting Components | 580613000 | 0 |
|
Buy Now | |
DISTI #
058-0613-000
|
ECCO | 326 |
|
$36.2800 | Buy Now | |
|
Master Electronics | D-Sub Standard Connectors Ms3106R Size 22 E/B RoHS: Compliant |
399 In Stock |
|
$24.4100 / $36.2800 | Buy Now |