Part Details for 057H050-112H by Pancon Corporation
Overview of 057H050-112H by Pancon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3112HFE#TRPBF | Analog Devices | 15V, 2.5A Sync Buck-Boost DC/D | |
LTC3112HDHD#PBF | Analog Devices | 15V, 2.5A Sync Buck-Boost DC/D | |
LTC3112HDHD#TRPBF | Analog Devices | 15V, 2.5A Sync Buck-Boost DC/D |
Part Details for 057H050-112H
057H050-112H CAD Models
057H050-112H Part Data Attributes
Alternate Parts for 057H050-112H
This table gives cross-reference parts and alternative options found for 057H050-112H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 057H050-112H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09185505324 | Board Euro Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle, | HARTING Technology Group | 057H050-112H vs 09185505324 |
09185505322001 | Board Euro Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | HARTING Technology Group | 057H050-112H vs 09185505322001 |
057-050-153H | Board Euro Connector | Pancon Corporation | 057H050-112H vs 057-050-153H |
057-050-132H | Board Euro Connector | Pancon Corporation | 057H050-112H vs 057-050-132H |
09195505322001 | Board Euro Connector | HARTING Technology Group | 057H050-112H vs 09195505322001 |
09195505324740 | Board Euro Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Beige Insulator | HARTING Technology Group | 057H050-112H vs 09195505324740 |
09195506322 | Board Euro Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | HARTING Technology Group | 057H050-112H vs 09195506322 |
09185506324 | Board Euro Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle, | HARTING Technology Group | 057H050-112H vs 09185506324 |
09185507322 | Board Euro Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle, | HARTING Technology Group | 057H050-112H vs 09185507322 |
09185505324001 | Board Euro Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | HARTING Technology Group | 057H050-112H vs 09185505324001 |