There are no models available for this part yet.
Overview of 057H014-112H by Pancon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3112HFE#TRPBF | Analog Devices | 15V, 2.5A Sync Buck-Boost DC/D | |
LTC3112HDHD#TRPBF | Analog Devices | 15V, 2.5A Sync Buck-Boost DC/D | |
LTC3112HDHD#PBF | Analog Devices | 15V, 2.5A Sync Buck-Boost DC/D |
CAD Models for 057H014-112H by Pancon Corporation
Part Data Attributes for 057H014-112H by Pancon Corporation
|
|
---|---|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
ITW PANCON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD EURO CONNECTOR
|
Alternate Parts for 057H014-112H
This table gives cross-reference parts and alternative options found for 057H014-112H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 057H014-112H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09195146324 | Board Euro Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Beige Insulator, Receptacle, | HARTING Technology Group | 057H014-112H vs 09195146324 |
09185147322001 | Board Euro Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | HARTING Technology Group | 057H014-112H vs 09185147322001 |
09195145324741 | Board Euro Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | HARTING Technology Group | 057H014-112H vs 09195145324741 |
057H014-133H | Board Euro Connector | Pancon Corporation | 057H014-112H vs 057H014-133H |
09195145324740 | Board Euro Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Beige Insulator | HARTING Technology Group | 057H014-112H vs 09195145324740 |
09195147322001 | Board Euro Connector | HARTING Technology Group | 057H014-112H vs 09195147322001 |
057-014-155 | Board Euro Connector, 14 Contact(s), 2 Row(s), Male, IDC Terminal | Pancon Corporation | 057H014-112H vs 057-014-155 |
09195145324 | Board Euro Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Beige Insulator, Receptacle, | HARTING Technology Group | 057H014-112H vs 09195145324 |
09195146322001 | Board Euro Connector | HARTING Technology Group | 057H014-112H vs 09195146322001 |
09195147324 | Board Euro Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Beige Insulator, Receptacle, | HARTING Technology Group | 057H014-112H vs 09195147324 |