Part Details for 0579-0-15-15-21-14-10-0 by Mill-Max Mfg Corp
Overview of 0579-0-15-15-21-14-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 0579-0-15-15-21-14-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T1716
|
Newark | Std. Connector Jack Receptacle/Bulk |Mill-Max 0579-0-15-15-21-14-10-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1420 / $1.0300 | Buy Now |
DISTI #
0579-0-15-15-21-14-10-0-ND
|
DigiKey | CONN PIN RCPT Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
745 In Stock |
|
$0.6202 / $1.2400 | Buy Now |
DISTI #
575-0579015152114100
|
Mouser Electronics | Circuit Board Hardware - PCB STD. CONNECTOR JACK RECEPTACLE RoHS: Compliant | 414 |
|
$0.4950 / $1.2100 | Buy Now |
|
Future Electronics | Press-Fit Receptacle Accepts .015" (0.38mm) - .022" (0.56mm) diameter leads. RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.6550 / $0.7100 | Buy Now |
|
Bisco Industries | 560 |
|
Buy Now | ||
DISTI #
66763622
|
Verical | Contact SKT 21 Size Press Fit ST Thru-Hole Bulk Min Qty: 45 Package Multiple: 1 | Americas - 560 |
|
$1.1788 / $1.7211 | Buy Now |
DISTI #
000000000003626245
|
Sager | Circuit Board Hardware - PCB STD. CONNECTOR JACK RECEPTACLE Min Qty: 1000 | 0 |
|
$0.1133 / $0.9396 | Buy Now |
Part Details for 0579-0-15-15-21-14-10-0
0579-0-15-15-21-14-10-0 CAD Models
0579-0-15-15-21-14-10-0 Part Data Attributes
|
0579-0-15-15-21-14-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0579-0-15-15-21-14-10-0
Mill-Max Mfg Corp
PCB Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |