Part Details for 057183T016FL0 by Cornell Dubilier Electronics Inc
Overview of 057183T016FL0 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 057183T016FL0
057183T016FL0 CAD Models
057183T016FL0 Part Data Attributes
|
057183T016FL0
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
057183T016FL0
Cornell Dubilier Electronics Inc
CAP,AL2O3,18MF,16VDC,10% -TOL,50% +TOL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 18000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16.13 mm | |
Dielectric Material | ALUMINUM | |
JESD-609 Code | e0 | |
Length | 57.15 mm | |
Manufacturer Series | 057 | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | MIL-C-39018/03 | |
Series | 057 | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 057183T016FL0
This table gives cross-reference parts and alternative options found for 057183T016FL0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 057183T016FL0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
057183T016FL2 | CAP,AL2O3,18MF,16VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | 057183T016FL0 vs 057183T016FL2 |
057183T016FL0E | CAP,AL2O3,18MF,16VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | 057183T016FL0 vs 057183T016FL0E |
057183T016FL1 | CAP,AL2O3,18MF,16VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | 057183T016FL0 vs 057183T016FL1 |
057183T016FL1E | CAP,AL2O3,18MF,16VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | 057183T016FL0 vs 057183T016FL1E |