Part Details for 057182U025GJ1 by Cornell Dubilier Electronics Inc
Overview of 057182U025GJ1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 057182U025GJ1
057182U025GJ1 CAD Models
057182U025GJ1 Part Data Attributes
|
057182U025GJ1
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
057182U025GJ1
Cornell Dubilier Electronics Inc
CAP,AL2O3,1.8MF,25VDC,10% -TOL,75% +TOL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 19.3 mm | |
Dielectric Material | ALUMINUM | |
JESD-609 Code | e0 | |
Length | 44.45 mm | |
Manufacturer Series | 057 | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-C-39018/03 | |
Series | 057 | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 057182U025GJ1
This table gives cross-reference parts and alternative options found for 057182U025GJ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 057182U025GJ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
057182U025GJ1E | CAP,AL2O3,1.8MF,25VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | 057182U025GJ1 vs 057182U025GJ1E |
057182U025GJ0 | CAP,AL2O3,1.8MF,25VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | 057182U025GJ1 vs 057182U025GJ0 |
057182U025GJ0E | CAP,AL2O3,1.8MF,25VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | 057182U025GJ1 vs 057182U025GJ0E |