Datasheets
057181T250HT1E by: Cornell Dubilier Electronics Inc

CAP,AL2O3,180UF,250VDC,10% -TOL,50% +TOL

Part Details for 057181T250HT1E by Cornell Dubilier Electronics Inc

Overview of 057181T250HT1E by Cornell Dubilier Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 057181T250HT1E

057181T250HT1E CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

057181T250HT1E Part Data Attributes

057181T250HT1E Cornell Dubilier Electronics Inc
Buy Now Datasheet
Compare Parts:
057181T250HT1E Cornell Dubilier Electronics Inc CAP,AL2O3,180UF,250VDC,10% -TOL,50% +TOL
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.40
Capacitance 180 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22.48 mm
Dielectric Material ALUMINUM
JESD-609 Code e0
Length 95.25 mm
Manufacturer Series 057
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style Axial
Polarity POLARIZED
Positive Tolerance 50%
Rated (DC) Voltage (URdc) 250 V
Reference Standard MIL-C-39018/03
Series 057
Terminal Finish Tin/Lead (Sn/Pb)

Alternate Parts for 057181T250HT1E

This table gives cross-reference parts and alternative options found for 057181T250HT1E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 057181T250HT1E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
057181T250HT2E CAP,AL2O3,180UF,250VDC,10% -TOL,50% +TOL Cornell Dubilier Electronics Inc 057181T250HT1E vs 057181T250HT2E
057181T250HT2 CAP,AL2O3,180UF,250VDC,10% -TOL,50% +TOL Cornell Dubilier Electronics Inc 057181T250HT1E vs 057181T250HT2
057181T250HT0 CAP,AL2O3,180UF,250VDC,10% -TOL,50% +TOL Cornell Dubilier Electronics Inc 057181T250HT1E vs 057181T250HT0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 057181T250HT1E by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 057181T250HT1E by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of 057181T250HT1E would you like to use for your alert(s)?
  • Please alert me when 057181T250HT1E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 057181T250HT1E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 057181T250HT1E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 057181T250HT1E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 057181T250HT1E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 057181T250HT1E by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: